Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE CSW300-RX :: HDMI Wireless Extender Receiver - Cinema Serie

Item-No.: PURE CSW300-RX
€199,90



Bargain Item!
Limited amount available.

PURE CSW300-RX

  • Product Description
  • Technical information
  • General
    • Type
    • HD audio/video/radio receiver (extension)
    • Design
    • 1 receiver, 1x IR
    • Accessory
    • See shop
    • Colour
    • Black/silver
  • Specials
    • Range
    • 100 m
  • Interfaces
    • Connection
    • 1x HDMI output
  • Electrical values
    • Operating voltage
    • 5V 1A DC V
    • Transmission frequency
    • 5 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • micro USB
Erweiterungsmodul für PURE CSW300

Receiver (Empfänger) für kabellose HDMI Übertragung über 100 Meter

inkl. Zubehör!

Lieferumfang:
  • 1x CSW300 Receiver
  • 1x IR Receiver
  • 1x Bedienungsanleitung
  • 1x Stromadapter micro USB
  • 2x Antenne



Manufacturer : PURELINK
Factory number : CSW300-RX
Package weight : 0.47 kg
RoHS : conform
Technical information
  • General
    • Type
    • HD audio/video/radio receiver (extension)
    • Design
    • 1 receiver, 1x IR
    • Accessory
    • See shop
    • Colour
    • Black/silver
  • Specials
    • Range
    • 100 m
  • Interfaces
    • Connection
    • 1x HDMI output
  • Electrical values
    • Operating voltage
    • 5V 1A DC V
    • Transmission frequency
    • 5 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • micro USB