Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POWERMID XL :: MARMITEK IR radio transmission system


POWERMID XL

  • Product Description
  • Technical information
  • General
    • Type
    • IR wireless transmission system
    • Design
    • 1 transmitter, 1 receiver
  • Specials
    • Range
    • 30 m
  • Measures
    • Length
    • 75 mm
    • Height
    • 100 mm
    • Width
    • 75 mm
  • Electrical values
    • Voltage
    • 230 V
    • Transmission frequency
    • 433 MHz
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

IR wireless extension

With this wireless, radio-controlled extension for IR remote controls, satellite receivers, stereo and video equipment can be controlled throughout the entire house. The transmitter captures the infrared signal of your remote control and converts it into a 433-MHz radio signal. Transmitted through walls, the signal is then transformed again by the receiver into an infrared signal and forwarded to the respective units. For example, if SAT or video signals are fed into the house aerial system, the corresponding equipment can be set from any point in the house.

Scope of delivery: 1 transmitter, 1 receiver,
230-V mains connection, approximately 2.5 W/device
Transmission range: up to 30 m through walls and ceilings
Dimensions (L x W x H): 75 x 75 x 100 mm



Manufacturer : MARMITEK
Factory number : 08900
Package weight : 0.686 kg
RoHS : conform
Technical information
  • General
    • Type
    • IR wireless transmission system
    • Design
    • 1 transmitter, 1 receiver
  • Specials
    • Range
    • 30 m
  • Measures
    • Length
    • 75 mm
    • Height
    • 100 mm
    • Width
    • 75 mm
  • Electrical values
    • Voltage
    • 230 V
    • Transmission frequency
    • 433 MHz
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed