reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEGASAT 0900129 :: Wireless HD Sender

Item-No.: MEGASAT 0900129
€139,90



Bargain Item!
Limited amount available.

Megasat Wireless HD Sender Classic

  • Product Description
  • Technical information
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Wireless HD transmission in the whole house

The Megasat Wireless HD Transmitter Comfort enables wireless transmission of any HDMI–capable devices. Replace the wireless HDMI cable and place the HDMI–capable TV or projector where you want.

The transmitter has two HDMI inputs (e.g. satellite set-top box and Blu–Ray Player) and one output to the TV, which can route the signal even in standby. Maximum comfort and energy savings due to synchronous operation of the transmitter and receiver. One device switch and both devices respond (e.g. ON/OFF). Easy control with the remote control or directly on the device.

The included infrared sensor allows you to operate up to 3 devices, as usual with the original remotes. The HD signalmegasat_wireless_hd_sender_comfort_testlogo is not delayed and is suitable for all HD formats (480p to 1080p). The signal range is up to 20 meters and is therefore ready for use in the whole house.

Features
  • Audio/Video wireless transmission system

  • Supported video resolution: 1080p, 1080i, 720p, 576p, 480p

  • Supported audio resolution: up to 6 Mbps AC3 and DTS

  • HDMI 1.4 support

  • HDCP 1.2 support

  • Integrated high-performance antenna

  • Up to 20 meter range of the image transfer

  • <1 ms delay of the transmission

  • Frequency band: 4.9 ~ 5.9 GHz (including non–DFS and DFS frequency band)

  • Standby button on both devices (transmitter and receiver)


Connections
Transmitter:

  • 3x HDMI input

  • USB (for firmware update)

  • Infrared sensor

  • DC for firmware update


Receiver:
  • 1x HDMI output

  • USB (for firmware update)

  • DC for firmware update


Delivery
  • Megasat Wireless HD Transmitter Comfort (includes transmitter and receiver)

  • 2x 230/12 V power supply

  • infrared sensor

  • HDMI cable

  • Remote control

  • Batteries

  • User manual



Manufacturer : MEGASAT
Factory number : 0900129
Package weight : 1.03 kg
RoHS : conform
Technical information
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual