Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MARMITEK 08309 :: Infrared remote control extension


Invisible Control 6 XTRA | SMART™

  • Product Description
  • Technical information
  • General
    • Type
    • IR extension
    • Design
    • 1 IR receiver
    • Technology
    • Infrared extension
    • Colour
    • Black
  • Specials
    • Range
    • 10 m
  • Electrical values
    • Voltage
    • 100 - 240 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 120 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
  • Suitable for operating AV devices in a closed cabinet or console
  • Turn your smartphone or tablet into a simple remote control
  • Commands from your existing home remote control(s) can be added easily
  • Operation via your own remote control(s) as well as via your smartphone/tablet
  • Suitable for decoders from all TV providers
  • Apart from the mini receiver/blaster, the complete set can be placed out of sight



Manufacturer : MARMITEK
Factory number : 08309
Package weight : 0.406 kg
RoHS : conform
Technical information
  • General
    • Type
    • IR extension
    • Design
    • 1 IR receiver
    • Technology
    • Infrared extension
    • Colour
    • Black
  • Specials
    • Range
    • 10 m
  • Electrical values
    • Voltage
    • 100 - 240 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 120 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A