Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR-EGGS4 :: IR remote control extender


IR-EGGS4

  • Product Description
  • Technical information
  • General
    • Type
    • IR extension
    • Technology
    • Infrared extension
    • Colour
    • Black
  • Interfaces
    • Connection
    • 3x infrared sensors
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 120 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V / 0.25 A
This infrared remote control extender is able to control all your equipment, even when the device is stored in a closet. Supplied with three infrared sensors for DVD players, VCRs, set-top boxes, SATs, home cinema receivers and more. With the extra included IR receiver you are even more flexible in positioning your devices and the IR receivers.

  • Product specifications Range 6 m

  • Input voltage 12 VDC

  • Transmission technology Infrared

  • IR frequency 38 MHz



Manufacturer : KÖNIG
Factory number : IR-EGGS4
Package weight : 0.258 kg
RoHS : conform
Technical information
  • General
    • Type
    • IR extension
    • Technology
    • Infrared extension
    • Colour
    • Black
  • Interfaces
    • Connection
    • 3x infrared sensors
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 120 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V / 0.25 A