Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGAVIEW 821 :: MARMITEK GigaView 821


GIGAVIEW 821

  • Product Description
  • Technical information
  • General
    • Type
    • HD audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver
    • Accessory
    • Connection cable, remote control
    • Colour
    • Black
  • Specials
    • Range
    • 15 - 25 m
  • Interfaces
    • Connection
    • 2x HDMI in / 1x HDMI out
  • Electrical values
    • Voltage
    • 100 - 240 V
    • Transmission frequency
    • 5.1 ~ 5.6 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

MARMITEK GigaView 821™ radio transmission

Replace your HDMI cable wirelessly - now in 3D

• Mount the receiver (hidden) behind your HDTV or next to your projector on the ceiling No more visible cables.
• Use 2 (HD) devices such as Blu-ray player, digital video recorders (DVRs), HD set-top boxes, PS3 or Xbox® game consoles in the house and turn off the connected sources easily without having to swap anything
• Suitable for full HD 1080p and all 3D resolutions
• Due to the built-in HDMI you can also connect an HDTV to the transmitter in order to carry on using the devices connected
• Control your A/V sources out from any angle, even through walls or doors because of the included IR receiver.
• The HD signal is not delayed and is therefore perfect for games consoles
• 100% HDCP compatibility
• Sends the HD signal uncompressed



Manufacturer : MARMITEK
Factory number : 08084
Package weight : 1.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • HD audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver
    • Accessory
    • Connection cable, remote control
    • Colour
    • Black
  • Specials
    • Range
    • 15 - 25 m
  • Interfaces
    • Connection
    • 2x HDMI in / 1x HDMI out
  • Electrical values
    • Voltage
    • 100 - 240 V
    • Transmission frequency
    • 5.1 ~ 5.6 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin