Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN VE829 :: Cordless 5x2 HDMI extension


ATEN VE829

  • Product Description
  • Technical information
  • General
    • Type
    • HD audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver
    • Colour
    • Black
  • Specials
    • Range
    • 30 m
  • Interfaces
    • Connection
    • 4x HDMI in / 1x HDMI out
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The VE829 cordless 5x2-HDMI extension is the first solution for transmitting uncompressed full HD 1080p content from up to 5 signal sources that are independently selected and displayed on two HDTV screens. Cordless matrix technology is currently the biggest breakthrough in the field of video and audio transmission. Now you can display cable television (on the transmitter side) at one place and simultaneously and independently play a film from your Blu-ray player at a different location (on the receiver side). The VE829 can transmit full-HD content in 1080p and even 3D content with digital sound up to 30 m* away - at home or at any other place.

The solution consists of a transmitter and a receiver that offer connection possibilities for devices with HDMI and component jacks. A pass-through output is available at the local port, so even two HDTV screens can be connected to the system. Another special feature is USB connectivity for HID input devices, for example, for connecting a computer or laptop and controlling them remotely via the wireless link of the VE829R unit. Forwarding infrared signals from the remote control makes it possible to remotely control the connected HD A/V devices from the other unit. This enables you to integrate DVD/Blu-ray players, video recorders, cable decoders, game consoles and computers into a system in an entirely new way for fun and enjoyment in your leisure time.

* Range, transmission quality and signal strength depend on the surroundings. Impermeable materials such as steel, concrete and masonry shorten the transmission path and can even completely suppress the signal.

• Wireless transmission of uncompressed full HD videos up to 30 m to two HDTV screens
• Allows independent switching and selection of five signal sources (four HDMI and one component connection) on two HDTV display devices
• Supports uncompressed content in Full HD at 1080p, 3D, and 5.1 channel digital audio
• Outstanding graphics quality: supports 480p, 720p, 1080i, 1080p
• USB-HID ports on the transmitting and receiving unit for connecting wireless keyboards that can control the connected computers/laptops
• Based on WHDI™ technology – low delay <1 ms
• HDMI (3D) and HDCP-compatible
• No software or driver installation required

Includes
1x 5x2-HDMI wireless transmitter VE829T
1x 5x2-HDMI wireless receiver VE829R
2x remote controls with batteries
1x component adaptor cable
1x infrared transmission cable (transmitter unit)
1x extension cable for infrared sensor (receiver unit)
2x mains adapters
1x HDMI cable
1x user manual



Manufacturer : ATEN
Factory number : VE829
Package weight : 1.233 kg
RoHS : conform
Technical information
  • General
    • Type
    • HD audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver
    • Colour
    • Black
  • Specials
    • Range
    • 30 m
  • Interfaces
    • Connection
    • 4x HDMI in / 1x HDMI out
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin