Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN VE809 :: Wireless HDMI extension


ATEN VE809

  • Product Description
  • Technical information
  • General
    • Type
    • HD audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver
    • Accessory
    • Infrared sensor, 1 HDMI cable, remote control
    • Colour
    • Black
  • Specials
    • Range
    • 30 m
  • Interfaces
    • Connection
    • 2x HDMI in / 1x HDMI out
  • Electrical values
    • Transmission frequency
    • 5.8 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The VE809 WIRELESS HDMI extension extends the transmission range between your HDMI display and the HDMI signal source to up to 30 m without cables. You can quickly and easily connect two HDMI devices wirelessly to an HDTV and enjoy crystal-clear image reproduction with full 1080p, 5.1-channel sound and 3D technology. The infrared remote control can be used to switch easily between two HDMI signal sources from the receiver. You can even view video feeds from one local and one wirelessly connected remote HDTV device at the same time. The VE809 consists of a wireless video and audio transmitter and receiver. Unite your HDMI devices and use the VE809 as a 2-port HDMI switch. This allows you to conveniently combine remote devices such as Blu-ray players and cable TV receivers wirelessly via HDMI.

• Wireless extension of an HDMI display to a maximum distance of 30 m from the HDMI signal source*
• Install two HDTV devices and display the HD content simultaneously on two HDTV screens*
• Transmit the contents of your Blu-ray or DVD player to your HD cable television receiver or any other HDMI device wirelessly
• Wireless 3D transmission
• Wireless HD transmission in full HD 1080p with 5.1-channel digital sound
• Outstanding graphics quality: supports 480p, 720p, 1080i and 1080p
• Install the devices invisibly in your home cinema system
• Control the systems remotely using the built-in infrared receiver
• No software or driver installation required
• HDCP-compatible
• Based on WHDI™ technology – low delay <1 ms

* The range depends on the surroundings. Impermeable materials such as steel, concrete and masonry shorten the transmission path.


Includes
• 1 cordless HDMI extension VE809T
• 1 cordless HDMI extension VE809R
• 1 infrared remote control
• 1 infrared transmission cable
• 1 HDMI cable
1 mini-USB power supply (VE809R)
1 power supply unit (VE809T)
2 AAA batteries
1 user manual



Manufacturer : ATEN
Factory number : VE809
Package weight : 1.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • HD audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver
    • Accessory
    • Infrared sensor, 1 HDMI cable, remote control
    • Colour
    • Black
  • Specials
    • Range
    • 30 m
  • Interfaces
    • Connection
    • 2x HDMI in / 1x HDMI out
  • Electrical values
    • Transmission frequency
    • 5.8 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin