Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS WMM 4000 SW :: Wireless mouse — BlueTrack — black


Microsoft Wireless Mobile Mouse 4000 black

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Blue Track
    • Technology
    • 2.4 GHz
    • Assembly
    • Storable nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 103 mm
    • Width
    • 61 mm
  • Implementation
    • Keys
    • 3 + scroll wheel
    • Type of battery
    • 1x AA
  • Specials
    • Range
    • 9 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes

Life on the move
Office, airports, at home — and quickly check emails when drinking your coffee. With this sporty, elegant, compact mouse you can work anywhere and any time.

  1. BlueTrack technology: combines the power of optical technology with the precision of lasers. The result is unique tracking on virtually any surface*.

  2. Plug-and-go nano transceiver: leave the nano transceiver plugged in, if you are on the go or store it in the mouse.

  3. Reliable wireless radio transmission in the 2.4 GHz range: enjoy the 2.4 GHz wireless technology, that offers an almost trouble-free, reliable connection up to a distance of 10 metres.

  4. Ten months of battery life: you can work up to ten months with your mouse, without needing to change the battery. A low-battery indicator shows when the battery is running low.

  5. Flip 3D in Windows 7: switch effortlessly between the individual windows with a touch of a button.

*The BlueTrack technology cannot be used on transparent glass or reflective surfaces.

System requirements:
  • Windows-based computer/Macintosh-based computer

  • Computer/operating system: Requires a computer with one of the following operating systems installed (if requirements are met accordingly): Windows 7, Windows Vista, Windows XP (with the exception of Windows XP 64-bit).

  • Hard drive: 100 MB

  • Other: CD-ROM, USB connection, 1 x AA-alkaline battery required (included)




Manufacturer : MICROSOFT
Factory number : D5D-00004
Package weight : 0.243 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Blue Track
    • Technology
    • 2.4 GHz
    • Assembly
    • Storable nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 103 mm
    • Width
    • 61 mm
  • Implementation
    • Keys
    • 3 + scroll wheel
    • Type of battery
    • 1x AA
  • Specials
    • Range
    • 9 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes