Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS WMM 3500 WS :: Wireless Mouse - white gloss

Item-No.: MS WMM 3500 WS
Colour:

€20,95




Microsoft Wireless Mobile Mouse 3500 White

  • Product Description
  • Technical information
  • General
    • Type
    • Radio-controlled notebook mouse
    • Design
    • Blue Track
    • Technology
    • 2.4 GHz
    • Assembly
    • Storable nano receiver
    • Colour
    • White
  • Measures
    • Length
    • 95 mm
    • Width
    • 57 mm
    • Depth
    • 95 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 2 + scroll wheel
    • Type of battery
    • 1x AA
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Comfort and Style on the Go
You'll appreciate how this wireless mobile mouse comfortably fits your hand and your mobile lifestyle. Use it just about anywhere, even on a rough park bench or your living room carpet, relying on Microsoft BlueTrack Technology. 1 When it’s time to pack up and go, you’ll hardly notice the tiny transceiver. Keep it plugged into the USB port, or stow it in the bottom of the mouse for travel. Keep using your mouse for up to eight months with a single battery, and rely on the power indicator to tell you when it’s time to replace it.

BlueTrack Technology®
Take advantage of BlueTrack Technology, which combines the power of optical with the precision of laser for remarkable tracking on virtually any surface.1 Take advantage of BlueTrack Technology, which combines the power of optical with the precision of laser for remarkable tracking on virtually any surface.BlueTrack Technology does not work on clear glass or mirrored surfaces.

Plug-And-Go Nano Transceiver
Leave the Nano Transceiver plugged in when you’re on the go, or stow it in the mouse.

8-Month Battery Life
Use your mouse for up to eight months without having to change batteries. Battery status indicator tells you when battery power is low.

On/Off Switch
Conserve battery power by turning off your mouse when not in use.

Comfortable in Either Hand
Use your mouse with your left or right hand. Ambidextrous design makes it comfortable either way.

  1. BlueTrack Technology does not work on clear glass or mirrored surfaces



Manufacturer : MICROSOFT
Factory number : GMF-00196
Package weight : 0.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio-controlled notebook mouse
    • Design
    • Blue Track
    • Technology
    • 2.4 GHz
    • Assembly
    • Storable nano receiver
    • Colour
    • White
  • Measures
    • Length
    • 95 mm
    • Width
    • 57 mm
    • Depth
    • 95 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 2 + scroll wheel
    • Type of battery
    • 1x AA
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual