Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS WMM 3500 SW :: Wireless mouse — BlueTrack — black

Item-No.: MS WMM 3500 SW
Colour:

€21,95




Wireless Mobile Mouse 3500 for Business

  • Product Description
  • Technical information
  • General
    • Type
    • Radio-controlled notebook mouse
    • Design
    • Blue Track
    • Technology
    • 2.4 GHz
    • Resolution
    • 1000 dpi
    • Assembly
    • Storable nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 95 mm
    • Width
    • 57 mm
    • Depth
    • 95 mm
  • Implementation
    • Keys
    • 2 + scroll wheel
    • Type of battery
    • 1x AA
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes

Get your mouse and off you go!

The transceiver stays in your mobile PC when you are on the go. Thanks to the Microsoft BlueTrack technology™* the mouse can be used on more surfaces!
*The BlueTrack technology cannot be used on transparent glass or reflective surfaces.

  1. BlueTrack technology: combines the power of optical technology with the precision of lasers. The result is unique tracking on virtually any surface.

  2. Plug-and-go nano transceiver: leave the nano transceiver plugged in, if you are on the go or store it in the mouse.

  3. Eight months of battery life: you can work up to eight months with your mouse, without needing to change the battery. A low-battery indicator shows when the battery is running low.

System requirements:
  • Windows-based computer/Macintosh-based computer

  • Computer/operating system: Windows 7, Windows Vista, Windows XP (with the exception of Windows XP 64-bit)

  • Other: USB connection, 1x AA-alkaline battery required (included)




Manufacturer : MICROSOFT
Factory number : 5RH-00001
Package weight : 0.269 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio-controlled notebook mouse
    • Design
    • Blue Track
    • Technology
    • 2.4 GHz
    • Resolution
    • 1000 dpi
    • Assembly
    • Storable nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 95 mm
    • Width
    • 57 mm
    • Depth
    • 95 mm
  • Implementation
    • Keys
    • 2 + scroll wheel
    • Type of battery
    • 1x AA
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual