Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS WMM 1850 RT :: Wireless Mouse - flame red

Item-No.: MS WMM 1850 RT
Colour:

€14,95




Microsoft Wireless Mobile Mouse 1850 Flame Red

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Resolution
    • 1000 dpi
    • Assembly
    • Nano receiver
    • Colour
    • Red
  • Measures
    • Length
    • 100 mm
    • Width
    • 58 mm
  • Implementation
    • Keys
    • 3 + scroll wheel
    • Type of battery
    • 1x AA
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
Designed for Comfort and Portability
The Wireless Mobile Mouse 1850 is designed for life on the go, offering wireless freedom and built-in transceiver storage for ultimate mobility. Comfortable to use with either hand and a scroll wheel for easy navigation makes this mouse the ideal device for your modern, mobile lifestyle.

Scroll Wheel
Move through documents and webpages quickly.

Comfort and Portability
Compact design to fit in your hand and go wherever you go.

Plug-And-Go Nano Transceiver
Leave the Nano Transceiver plugged in when you’re on the go, or stow it in the mouse.

Comfortable in Either Hand
Use your mouse with your left or right hand. Ambidextrous design makes it comfortable either way.

6+ Months Battery Life
Work with less interruption with longer battery life.



Manufacturer : MICROSOFT
Factory number : U7Z-00033
Package weight : 0.175 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Resolution
    • 1000 dpi
    • Assembly
    • Nano receiver
    • Colour
    • Red
  • Measures
    • Length
    • 100 mm
    • Width
    • 58 mm
  • Implementation
    • Keys
    • 3 + scroll wheel
    • Type of battery
    • 1x AA
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
Datasheet/manual