Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS SCM :: Bluetooth mouse — BlueTrack — Touch-Tab


Microsoft Sculpt Comfort Mouse

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Blue Track
    • Technology
    • Bluetooth
    • Colour
    • Black
  • Measures
    • Length
    • 111 mm
    • Width
    • 69 mm
    • Height
    • 37 mm
  • Implementation
    • Keys
    • 5 + scroll wheel
    • Type of battery
    • 2x AA (Mignon)
  • Specials
    • Range
    • 10 m
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 3.0
  • Weights
    • Weight
    • 0.136 kg

The ultimate gaming mouse for Windows
The blue Windows Touch-Tab on the Sculpt Comfort Mouse redefines the relationship between hardware and software. It offers fast and easy access to your favourite Windows 8 features. Quick navigation to the home screen and even faster access to your apps. Press on the centre of the stylish blue strip to switch between your app and the home screen. Or simply touch upwards on the blue strip to scroll through your open apps, or touch down to display all open apps and select the desired app.

Bring order to your stressful days
The ease and speed of the Windows Touch-Tab allows you to control your work accurately and complete it with effortless control. In addition, the Sculpt Comfort mouse with its intuitive, modern design and high functionality is the perfect addition to your Windows 8 environment.

Stay connected when on the go too
The Sculpt Comfort mouse features Bluetooth, so that your device can pair with the PC or tablet without a problem and you no longer need to worry about cables or receivers. Additionally, the mouse with BlueTrack technology works on nearly any surface. The curved design for the right thumb and the 4-way scroll wheel allows quick and easy scrolling to the left, right, up and down.

1. Windows Touch-Tab
Optimised for Windows 8: press the blue Windows Touch Tab key to switch between your currently used app and the home screen. Swipe up to scroll through open new apps or swipe it down to display all open apps. Also works with Windows 7: press to go to the start menu and then swipe up or down to navigate forwards and backwards in your browser.

2. Comfortable grip thanks to curved shape for the right thumb
Ergonomic design for right-handed users provides more comfort for long life.

3. 4-way scroll wheel
Scroll down, as much as you want — left, right, front and back. Access your projects quickly and efficiently.

BlueTrack technology
BlueTrack technology works on virtually any surface, whether at home or in the office.
(BlueTrack technology® cannot be used on transparent glass or reflective surfaces.)

Bluetooth connection
Thanks to the wireless Bluetooth technology you have immediate connection and a free USB connection again.



Manufacturer : MICROSOFT
Factory number : H3S-00001
Package weight : 0.317 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Blue Track
    • Technology
    • Bluetooth
    • Colour
    • Black
  • Measures
    • Length
    • 111 mm
    • Width
    • 69 mm
    • Height
    • 37 mm
  • Implementation
    • Keys
    • 5 + scroll wheel
    • Type of battery
    • 2x AA (Mignon)
  • Specials
    • Range
    • 10 m
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 3.0
  • Weights
    • Weight
    • 0.136 kg
Datasheet/manual