Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS-ARC TM :: Wireless mouse — BlueTrack — touch — folding design


Microsoft Arc Touch Mouse

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless touch mouse
    • Design
    • Blue Track
    • Technology
    • 2.4 GHz
    • Assembly
    • Innovative folding design
    • Colour
    • Black
  • Measures
    • Length
    • 131 mm
    • Width
    • 58 mm
    • Depth
    • 131 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • Multi-touch user interface
    • Type of battery
    • 2x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes

Award-winning touch technology with perfect mobility
With a stylish and eye-catching design the Microsoft Arc™ Touch mouse is more than just a beautiful device. The reliable, cordless design means it is ready to use almost anywhere — with Microsoft Touch technology. Thanks to Microsoft BlueTrack technology you can use this mouse almost anywhere — even on a rough wooden surface or on a carpet. You can also control your computer wirelessly from a distance of up to 10 metres.

Unfold it and use, fold it up and transport
Thanks to the innovative design of the Microsoft Arc™ Touch mouse, it is ready to use and packed away again quickly. Just fold into position and you are good to go. Slide your finger up or down on the touch strip to scroll. When all the tasks are complete, you can simply leave the tiny transceiver in the USB port of the computer or fix it magnetically to the bottom of the mouse. To turn off, simply fold the Arc™ Touch mouse up and store it in your pocket as easily as a mobile phone.

Precise vertical scrolling by feel — without a mouse wheel
The touch strip of the Arc Touch mouse reacts precisely to the speed of the finger movement. Thanks to the tactile feedback (small vibrations that signal the scrolling speed), you can easily scroll through documents or web pages quickly or more slowly through touch, depending on your needs.

Features:
• Flexible design
Curved design for more comfort, folds up to save space. Fits perfectly in your hand — and your mobile lifestyle.
• On/off function
To turn on just fold up. To turn off fold out. Without any additional keys. The flashing green light indicates that battery power is present and turns itself off to extend battery life.
• Scrolling by touch
Click. Tap. Move. Control. Quickly stroke with a finger up or down to change to the super-fast vertical scroll mode which allows smooth, intuitive navigation. Gently stroke for slow scrolling or scroll down quickly with a rapid finger movement and stop by tapping.
• BlueTrack Technology®
Take advantage of the benefits of BlueTrack technology, which combines the performance of optical technology with the precision of lasers. The result is unique tracking on virtually any surface.
• Plug-and-go nano transceiver
Leave the nano transceiver (USB) plugged in, if you are on the go or fix it magnetically in the mouse.
• Comfort for left and right-handed users
Superior comfort through a design that perfectly adapts to your right or left hand.
• Over six months of battery life
You can work for more than six months with your mouse, without needing to change the battery. A low-battery indicator shows when the battery is running low.
• Reliable wireless transmission in the 2.4 GHz range
Enjoy the 2.4 GHz wireless technology that offers an almost trouble-free, reliable connection up to a distance of 10 metres.
• 3 year limited warranty



Manufacturer : MICROSOFT
Factory number : RVF-00050
Package weight : 0.248 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless touch mouse
    • Design
    • Blue Track
    • Technology
    • 2.4 GHz
    • Assembly
    • Innovative folding design
    • Colour
    • Black
  • Measures
    • Length
    • 131 mm
    • Width
    • 58 mm
    • Depth
    • 131 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • Multi-touch user interface
    • Type of battery
    • 2x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual