Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH MX MWM :: Logitech MX Master Wireless Mouse

Item-No.: LOGITECH MX MWM
Colour:

€74,95




Logitech® MX Master Wireless Mouse

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Laser
    • Technology
    • 2.4 GHz / Bluetooth
    • Resolution
    • 400 - 1600 dpi
    • Assembly
    • Logitech® Darkfield Laser Tracking™
    • Colour
    • Black
  • Measures
    • Length
    • 126 mm
    • Width
    • 86 mm
    • Height
    • 48 mm
  • Implementation
    • Keys
    • 5 + scroll wheel
    • Type of battery
    • LiPo battery, 500 mAh
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
    • Bluetooth
    • Yes
  • Weights
    • Weight
    • 0.145 kg
The precision instrument for masters of their craft.
  • Perfectly crafted, hand-sculpted comfortable shape*
  • Smart speed-adaptive scroll wheel
  • Unique thumb wheel
  • Darkfield Laser tracking
  • Dual connectivity
  • Easy Switch technology
  • Rechargeable battery
  • Personalised productivity
  • Optimised for Windows and Mac


MX Master wireless mouse is Logitech’s flagship mouse, designed to give power users the ultimate comfort, control and precision. It offers a perfectly crafted, hand-sculpted contour*, advanced features, a stunning design, and is optimised for Windows and Mac. MX Master is equipped with a precision wheel that auto-shifts from click-to-click to hyper-fast scrolling, a unique thumbwheel for side-to-side scrolling and more, the Darkfield laser sensor for flawless tracking – even on glass – and a rechargeable battery with up to 40 days battery life.** The mouse can be connected using the included Logitech Unifying™ Receiver or with Bluetooth® Smart wireless technology.

* Mouse mould manufactured from an original hand sculpted design.
** Battery life may vary based on user and computing conditions.



Manufacturer : LOGITECH
Factory number : 910-004362
Package weight : 0.336 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Laser
    • Technology
    • 2.4 GHz / Bluetooth
    • Resolution
    • 400 - 1600 dpi
    • Assembly
    • Logitech® Darkfield Laser Tracking™
    • Colour
    • Black
  • Measures
    • Length
    • 126 mm
    • Width
    • 86 mm
    • Height
    • 48 mm
  • Implementation
    • Keys
    • 5 + scroll wheel
    • Type of battery
    • LiPo battery, 500 mAh
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
    • Bluetooth
    • Yes
  • Weights
    • Weight
    • 0.145 kg