Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH M560 SW :: Wireless mouse — black

Item-No.: LOGITECH M560 SW
Colour:

€34,95




Logitech® Wireless Mouse M560, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Colour
    • Black
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Implementation
    • Type of battery
    • 1x AA

Designed for hours of use, so that you can master all tasks professionally.

• Comfortable design in standard size
• Two extra thumb buttons
• Windows® 8 Edge menu button
• Ultra-fast scroll wheel
• Logitech® Unifying receiver

The Logitech® Wireless Mouse M560 has been designed for hours of use, so that you can master all tasks professionally. You always have immediate access to the Windows® 8 program switcher, the Charms Bar, the desktop and the Start screen.

Contents
• Wireless mouse
• Logitech Unifying receiver
• 1 AA battery
• User manual
• 3-year manufacturer warranty and technical hotline



Manufacturer : LOGITECH
Factory number : 910-003882
Package weight : 0.199 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Colour
    • Black
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Implementation
    • Type of battery
    • 1x AA
Datasheet/manual