Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH M325 DS :: Wireless mouse — dark gray


Logitech Wireless Mouse M325 dunkelgrau

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Dark grey
  • Implementation
    • Keys
    • 2 + scroll wheel
    • Type of battery
    • 1x AA
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes

The Logitech® Wireless Mouse M325 is the perfect combination of precision and comfort. Specifically designed for surfing the internet, this mouse makes all online activities even easier.

• The perfect combination of precision and comfort — ideal for navigating the Internet
• Ultra-precise scrolling makes it easier to surf and page down
• Pleasant, contoured shape with textured rubber grips
• Battery life of up to 18 months*
* The battery life is dependent on usage and environmental conditions.

• The mouse has been specifically designed for surfing the internet and enables high-precision scrolling, so it's even easier to read posts on Facebook®, even more convenient to shop on Amazon® and even quicker to scroll through search results on Google®. And you can navigate forwards and backwards through the web with ease using the scroll wheel.*
• This mouse is based on the world's best-selling curved shape**, thus ensuring a particularly pleasant grip. And thanks to the comfortable shape and soft rubber grips, the mouse is comfortable to hold even after prolonged use.
• With a battery life of up to 18 months*** you can virtually forget the idea of annoying battery changes. The intelligent energy-saving mode conserves the batteries and the battery level indicator prevents unpleasant surprises.
• The tiny Logitech® Unifying nano receiver can remain permanently plugged into your notebook. So it's won't get lost and you can enjoy a reliable connection with virtually no delays or disruptions. Using the same receiver you can easily connect other compatible wireless mice and keyboards.
• Whether at home, at school or at work: Forget the tiresome finger acrobatics on the touchpad of your notebook. With Logitech® Advanced Optical Tracking you can enjoy precise clicking and pointing functions when surfing the internet.
* On Mac® computers the scroll wheel supports Dashboard, Exposé® or Spaces®, but no forward/back function.
** Based on independent sales data (September 2008 to August 2010).
*** The battery life is dependent on usage and environmental conditions.

Included with delivery:
• Mouse
• Logitech Unifying receiver
• 1 AA battery (already inserted)
• User manual
• 3-year manufacturer warranty and technical hotline



Manufacturer : LOGITECH
Factory number : 910-002142/910-002821
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Dark grey
  • Implementation
    • Keys
    • 2 + scroll wheel
    • Type of battery
    • 1x AA
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual