Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH M187 BL :: Wireless mouse — blue

SAVE5%
Item-No.: LOGITECH M187 BL
Colour:

€20,95
€19,95




Logitech® Wireless Mini Mouse M187, blau

  • Product Description
  • Technical information
  • General
    • Type
    • Radio-controlled notebook mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Storable receiver
    • Colour
    • Blue
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
  • Implementation
    • Type of battery
    • 1x AAA

This ultra-compact mouse provides a secure and highly reliable wireless connection.

• Ultra-compact and portable design
• Tiny USB nano receiver that can be left plugged into your notebook
• Wireless Logitech® Advanced 2.4 GHz connection
• Logitech reliability plus a three-year warranty

The Logitech® Wireless Mini Mouse M187 can be taken wherever you need to use your notebook thanks to its ultra-compact design.

Contents
• Mouse
• Receiver
• 1 AAA battery (already inserted)
• User manual
• 3-year manufacturer warranty and technical hotline



Manufacturer : LOGITECH
Factory number : 910-002733
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio-controlled notebook mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Storable receiver
    • Colour
    • Blue
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
  • Implementation
    • Type of battery
    • 1x AAA
Datasheet/manual