reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH M185 GR :: Wireless mouse — grey

Item-No.: LOGITECH M185 GR
Colour:

€13,50




Logitech Wireless Mouse M185 gray

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • swift gray
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 2 + scroll wheel
    • Type of battery
    • 1x AA
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
This easy-to-use and reliable Logitech® Wireless Mouse M185 offers wireless plug and play.
  • You can use the mouse for a whole year before you need to bother with changing the batteries. The on/off switch and an intelligent sleep mode help save energy.*
  • You get the high quality and reliability that have made Logitech the world's leading mouse manufacturer — and a three-year warranty.
  • No software, no complications. The tiny nano receiver is ready for use immediately and so small that it can be left plugged into the USB port so you don't lose it.
  • Your touchpad simply doesn't stand a chance against the hand-friendly, curved design of this comfortable mouse.

*The battery life is dependent on usage and environmental conditions.

Functions:
  • On/off switch
  • Ergonomically suitable for left- and right-handed users
  • Intelligent power-saving function for longer battery life
  • Wireless 2.4 GHz technology
  • Compatible with Linux, Mac and Windows
  • Logitech Advanced Optical Tracking
  • Storable nano receiver



Manufacturer : LOGITECH
Factory number : 910-002238
Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • swift gray
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 2 + scroll wheel
    • Type of battery
    • 1x AA
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
Datasheet/manual