Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH G602 :: Wireless mouse — laser — gaming


Logitech G602 Wireless Gaming Mouse

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Laser
    • Technology
    • 2.4 GHz
    • Resolution
    • 250 - 2500 dpi
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Implementation
    • Keys
    • 11 programmable buttons
    • Type of battery
    • 2x AA (Mignon)
  • Specials
    • Range
    • 3 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes

The Logitech® G602 wireless gaming mouse is revolutionising wireless gaming with up to 250 hours* of battery life. From the high precision of the exclusive Delta Zero™ sensor technology to the extremely durable main buttons with a lifespan of 20 million clicks, the G602 is the ultimate gaming mouse. The 11 programmable controls can be customised using the optional Logitech Gaming Software. Optimised surface materials provide more comfort and better control even during long gaming sessions. In Endurance mode you can even increase the battery life to an impressive 1440 hours.* With the G602 you can force any opponent to their knees. * The battery life is dependent on usage and environmental conditions.

Long battery life
Concentrate fully on your game without the hassle of changing the batteries. In Performance mode the batteries last up to 250 hours.

Delta Zero™ sensor technology
The G602 is exclusively equipped with an optimised Delta Zero sensor for extremely precise cursor control. Whether you move the mouse across the screen at top speed or you want to control it with pixel precision, the 2500-dpi sensor always responds accurately to every gesture. The LED sensor goes beyond mere hand-eye coordination: it reduces the thinking required to move characters, aim the sniper rifle and select units in RTS games or direct MOBA skill shots.

Wireless gaming
Wireless freedom. No mess, no tangled cables when you play — and you can take your mouse with you to the next LAN party.

Performance/Endurance mode switch
Boost battery life or performance! With the Performance/Endurance mode switch you can decide the energy consumption of the sensor and other systems at the touch of a button, in order to perfectly adapt the mouse to your requirements.

Durable buttons.
Mice are exposed to harsh conditions when gaming. A League of Legends player clicks more than 50,000 times per game. The improved mechanical microswitches in the main buttons are designed for a lifespan of 20 million clicks. With the G602 you're well prepared.

Contents
• Wireless gaming mouse
• Wireless receiver
• Extension cable for receiver
• 2 AA batteries (already fitted)
• User manual
• 3-year manufacturer warranty and technical hotline

Compatibility
• Windows® 8, Windows 7 or Windows Vista®
• Mac OS X 10.6.8 or later
• 100 MB of hard disk space
• USB port with its own power supply
• Internet connection to download the optional software



Manufacturer : LOGITECH
Factory number : 910-003822
Package weight : 0.469 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Laser
    • Technology
    • 2.4 GHz
    • Resolution
    • 250 - 2500 dpi
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Implementation
    • Keys
    • 11 programmable buttons
    • Type of battery
    • 2x AA (Mignon)
  • Specials
    • Range
    • 3 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual