Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH B170 SW :: Wireless Mouse, black


Logitech B170 Wireless Mouse

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 97.7 mm
    • Width
    • 62 mm
    • Height
    • 35 mm
  • Implementation
    • Keys
    • 2 + scroll wheel
    • Type of battery
    • 1x AA
  • Specials
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Weights
    • Weight
    • 0.07 kg
Reliable 2.4Ghz wireless
Strong, consistent wireless connection from distances up to 10-meters (33-feet) away. With virtually no delays or dropouts, you’ll work and play with confidence.
Tested to 10 meters, the wireless range may vary slightly based on your computing conditions and environment.

12-month battery life
Work for up to a year between battery changes.
Your battery life experience may vary slightly based on your computing conditions and how you use the mouse.



Manufacturer : LOGITECH
Factory number : 910-004798
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 97.7 mm
    • Width
    • 62 mm
    • Height
    • 35 mm
  • Implementation
    • Keys
    • 2 + scroll wheel
    • Type of battery
    • 1x AA
  • Specials
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Weights
    • Weight
    • 0.07 kg