Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH AM MX2 :: Wireless Mobile Mouse - Darkfield Laser


Logitech® MX Anywhere 2 Wireless Mobile Mouse

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Laser
    • Technology
    • 2.4 GHz / Bluetooth
    • Resolution
    • 400 - 1600 dpi
    • Assembly
    • Logitech® Darkfield Laser Tracking™
    • Colour
    • Black
  • Measures
    • Length
    • 100 mm
    • Width
    • 62 mm
    • Height
    • 34 mm
  • Implementation
    • Keys
    • 5 + scroll wheel
    • Type of battery
    • LiPo battery, 500 mAh
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
    • Bluetooth
    • Yes
  • Weights
    • Weight
    • 0.106 kg
The mobile mouse that performs anywhere.

Tracks virtually anywhere
Darkfield™ laser tracking gives you flawless control on virtually any surface, including glass and high-gloss surfaces.

This wireless travel mouse performs anywhere you need it to—glass tables in your hotel room, shiny laminate tops, train and airplane tray tables, and even your jeans.

Unlike traditional laser and optical mice which use irregularities on the surface to track mouse movements, Darkfield technology uses the smallest possible detail to create a micro-road map of the surface.
In tests, the mouse performed best on glass with a minimum thickness of 4mm.

Compact, sculpted shape
Compact enough to take with you anywhere, this wireless mobile mouse is designed to help you make things happen anywhere — at home, at work, or on the go.

Dual connectivity
Connect this performance mouse via included Logitech Unifying™ Receiver or via Bluetooth Smart wireless technology.

Easily switch between three devices
Pair up to three computers and switch between them with the touch of a button, thanks to Easy-Switch™ technology.You can take this wireless portable mouse from your office computer to your home laptop, and even use it with a Microsoft Surface tablet. No more re-pairing when you change computers. Just a simple button touch and you’re ready to go. This will quickly become your favorite go-to, use-anywhere mouse.

Hyper-fast scroll
Scroll through long documents or web pages faster and easier. Or, press on the wheel and shift to click-to-click mode for precise navigation.In free-spinning mode, you coast smoothly and quickly through the longest documents and Web pages, stopping instantly when you need to. In click-to-click mode you can step precisely through spreadsheets, photo albums or playlists.

Rechargeable battery
Charge quickly. A one-minute charge gives you one hour of usage and a full charge lasts up to two months.Battery life varies based on how you use it and the conditions in which it is used. Tests showed that using the mouse six hours a day under typical office conditions the battery life will last up to two months. When it’s time to recharge, simply plug MX Anywhere2 into your computer with the charging cable. Like all Logitech products, expect years of reliable service. The battery is removable if the day comes to discard this product.

Access the full range of features
Ready to use right out of the box, Logitech Options™ software lets you add tailored functions and features for MX Anywhere 2.Adjust scroll wheel and cursor speed, enable gesture button to reproduce either Windows® or Mac OS® touch gestures, reassign the mouse buttons, and much more is possible with the easy-to-use Logitech Options software.



Manufacturer : LOGITECH
Factory number : 910-004374
Package weight : 0.26 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Laser
    • Technology
    • 2.4 GHz / Bluetooth
    • Resolution
    • 400 - 1600 dpi
    • Assembly
    • Logitech® Darkfield Laser Tracking™
    • Colour
    • Black
  • Measures
    • Length
    • 100 mm
    • Width
    • 62 mm
    • Height
    • 34 mm
  • Implementation
    • Keys
    • 5 + scroll wheel
    • Type of battery
    • LiPo battery, 500 mAh
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
    • Bluetooth
    • Yes
  • Weights
    • Weight
    • 0.106 kg