Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK ID0068 :: Wireless mouse — white

Item-No.: LOGILINK ID0068
Colour:

€6,95




LOGILINK ID0068

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Resolution
    • 1000 dpi
    • Assembly
    • Nano receiver
    • Colour
    • White
  • Measures
    • Length
    • 95 mm
    • Width
    • 50 mm
    • Height
    • 30 mm
    • Depth
    • 95 mm
  • Implementation
    • Keys
    • 3 programmable buttons
    • Type of battery
    • 1x AA
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes

LogiLink notebook mouse with 2.40 GHz technology featuring an optical sensor and 1000 dpi tracking for maximum precision and fast work. It is connected via the supplied Micro USB Dongle and automatically detects the mouse due to the Autolink function. The mini dongle can be stowed in a compartment in the mouse for transportation. As well as optical tracking and a vertical scroll wheel, the LogiLink mouse has 3 programmable buttons and a 3-level power saving mode.

• Optical mini wireless mouse
• 2.4 GHz wireless technology, 39 channels
• 3 programmable buttons
• Vertical scroll wheel
• Resolution: 1000 dpi
• Micro USB Dongle with Autolink
• 3-level power-saving mode
• Range: 6 - 10 metres
• 1x AA battery



Manufacturer : LOGILINK
Factory number : ID0068
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Resolution
    • 1000 dpi
    • Assembly
    • Nano receiver
    • Colour
    • White
  • Measures
    • Length
    • 95 mm
    • Width
    • 50 mm
    • Height
    • 30 mm
    • Depth
    • 95 mm
  • Implementation
    • Keys
    • 3 programmable buttons
    • Type of battery
    • 1x AA
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual