Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JW-T0310 :: Mouse


CHERRY MW 2310

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Infrared sensor
    • Technology
    • 2.4 GHz
    • Resolution
    • 1000/1500/2000 dpi
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 120 mm
    • Width
    • 76 mm
    • Height
    • 38 mm
    • Depth
    • 120 mm
  • Implementation
    • Keys
    • 5 + scroll wheel with button function
    • Type of battery
    • 2x AA (Mignon)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Weights
    • Weight
    • 0.12 kg
Keep navigating and clicking for more than 3 years without needing to change batteries
  • 5-button mouse: infrared sensor and adjustable resolution (1000/1500/2000 dpi)
  • Nano USB receiver: able to stay in the notebook permanently
  • Long battery lifespan* thanks to energy-efficiency infrared sensor (*Using the supplied batteries, each with 2200mAh, allows a service life of 733 hours (at 6 mA) to be achieved. Assuming the mouse is used constantly for one hour a day and 230 work days a year, you will only need to change the battery after approx. 3 years)
  • Optimised for both left-handed and right-handed operation
  • Elegant touch due to the chrome plated scroll wheel with non-slip rubber coating
  • Simple installation; no technical knowledge required
  • Almost interference-free wireless 2.4 GHz technology (range of up to 10 metres)


The CHERRY MW 2310 is multi-purpose CHERRY technology in an ergonomic design. Reliable, practical and flexible. The sophisticated wireless mouse from CHERRY. For people looking for superior performance at an affordable price.



Manufacturer : CHERRY
Factory number : JW-T0310
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Infrared sensor
    • Technology
    • 2.4 GHz
    • Resolution
    • 1000/1500/2000 dpi
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 120 mm
    • Width
    • 76 mm
    • Height
    • 38 mm
    • Depth
    • 120 mm
  • Implementation
    • Keys
    • 5 + scroll wheel with button function
    • Type of battery
    • 2x AA (Mignon)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Weights
    • Weight
    • 0.12 kg
Datasheet/manual