Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHOE 2884208 :: Omni wireless set, range 50 - 100 m

Item-No.: PHOE 2884208
€1.235,00




ILB BT ADIO MUX-OMNI

  • Product Description
  • Technical information
  • General
    • Model
    • 2884208
    • Type
    • Omni radio set
    • Technology
    • Bluetooth 1.2
    • Input
    • 2x analogue
    • Output
    • 2x analogue
  • Electrical values
    • Voltage DC
    • 24 V=
    • Frequency
    • 2.402 GHz ... 2.48 GHz (ISM-Band)
    • Performance factor
    • 14 dBm
  • Implementation
    • Mounting
    • MCX female
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Tension spring connection
  • Measures
    • Width
    • 95 mm
    • Height
    • 119.8 mm
    • Depth
    • 55 mm
    • Cable length
    • 1.5 m
  • Specials
    • Operating temperature
    • -25 … 60 °C

The omni-radio kit can be used in all applications in which a few digital or analogue input and output signals must be exchanged wirelessly with a remote or mobile station.

• Automatic connection and signal transmission
• No configuration or settings required
• Transmission time less than 10 ms
• Robust and reliable
• Can be operated smoothly alongside WIFI
• Tamper-proof and tap-proof
• 16 digital and two analogue bidirection signals
• Ranges between 50 m and 100 m



Manufacturer : PHOENIX-CONTACT
Factory number : 2884208
Package weight : 0.882 kg
RoHS : conform
Technical information
  • General
    • Model
    • 2884208
    • Type
    • Omni radio set
    • Technology
    • Bluetooth 1.2
    • Input
    • 2x analogue
    • Output
    • 2x analogue
  • Electrical values
    • Voltage DC
    • 24 V=
    • Frequency
    • 2.402 GHz ... 2.48 GHz (ISM-Band)
    • Performance factor
    • 14 dBm
  • Implementation
    • Mounting
    • MCX female
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Tension spring connection
  • Measures
    • Width
    • 95 mm
    • Height
    • 119.8 mm
    • Depth
    • 55 mm
    • Cable length
    • 1.5 m
  • Specials
    • Operating temperature
    • -25 … 60 °C