reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WM TWO BT BK :: Bluetooth speaker

Item-No.: WM TWO BT BK
€289,00




wavemaster TWO BT black

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
    • Colour
    • Black
  • Electrical values
    • Output power
    • 2x 30 W
    • Frequency range
    • 45 ... 22000 Hz
  • Interfaces
    • Connection
    • 3.5-mm and RCA/dual audio source
  • Measures
    • Width
    • 180 mm
    • Depth
    • 205 mm
    • Height
    • 256 mm
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8P — small device socket, polarised
Amazing audio, wirelessly – via Bluetooth® streaming

wavemaster TWO BT is a high-quality, amplified 2.0 stereo speaker system that lets you stream music from a Bluetooth®-enabled smartphone, laptop or tablet in superb quality. The compact and stylishly designed shelf speakers can connect up to 3 different audio sources simultaneously and can therefore be used in versatile environments. The acoustically dampened cabinets are fitted with high performance woofer/mid range drivers and are offering exceptional audio reproduction.

Setting up TWO BT is quick and easy. Alongside its Bluetooth® wireless capability (SBC and aptX® compatible), it is also supplied with long, tangle-free cables, giving you maximum set-up flexibility. TWO BT’s unique dual-electronic amplification design means that it can be connected to all non amplified stereo sources such as iPad/iPod, iPhone, PC, Laptop, TV, CD, Bluray etc.. Moreover it is equipped with a dedicated line-in for mobile audio sources. This has been specially designed for the low-level outputs that are typical with mobile devices.

With one eye on power-saving, TWO BT has an intelligent standby feature that shuts your speakers down when not in use, but wakes instantly when an audio signal is detected.

Features and functions
Sound:

Stunning audio reproduction with exceptional bass performance (2-way concept, with bass reflex technology). Integrated volume control and sound control for bass and treble.

Speaker:
Compact design, acoustically damped MDF cabinet with piano finish. High performance woofer/midrange driver with Kevlar membrane and silk dome tweeter.

Bluetooth®:
The integrated Bluetooth® module offers high quality audio streaming (SBC and aptX® compatible). It operates on the A2DP standard and is compatible with all devices using the Bluetooth® 2.1 standard.

Connection:
TWO BT can be connected by Bluetooth® or by cable with up to 3 different stereo sound sources simultaneously. Sources can be selected by a line input switch that is located on the front of the speakers.

Auto Switch:
TWO BT automatically detects the audio signal and switches to the appropriate operation mode (On/Standby).

Eco Standby:
The system consumes less than 0.5 Watt in standby mode. The main power switch is located on the reverse of the speaker.

Tech Data
  • Tweeter: 2,50 cm with silk dome and ferrite magnet

  • Woofer/midrange: 13 cm with Kevlar™ cone and ferrite magnet

  • Amplifier: 2 channel, integrated

  • Output power (RMS): 2 x 30 Watt

  • Frequency response: 45 - 22.000 Hz

  • Cabinet: wood with piano paint, 2-way concept with bass reflex technology

  • Controls: On/Standby/Volume and line-in selection at the front, treble- and bass control and On/Off (main) on the back

  • Bluetooth®: A2DP Standard for wireless audio streaming (compatible from BT 2.1), supports SBC und aptX®

  • Auto Switch: signal sensor for automatic On/Standby

  • Integrated power supply (230/115 Volt switchable), standby consumption < 0,5 W (230V)

  • Connectors: 2 x Line-In (3,5 mm und RCA / Dual Audio Source), Bluetooth®, SB power, AC power

  • Dimensions (WHD): 180 x 256 x 205 mm


(Subject to change without prior notice)



Manufacturer : WAVEMASTER
Factory number : 66330
Package weight : 10.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
    • Colour
    • Black
  • Electrical values
    • Output power
    • 2x 30 W
    • Frequency range
    • 45 ... 22000 Hz
  • Interfaces
    • Connection
    • 3.5-mm and RCA/dual audio source
  • Measures
    • Width
    • 180 mm
    • Depth
    • 205 mm
    • Height
    • 256 mm
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8P — small device socket, polarised
Datasheet/manual