Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK BS1001 :: Groovi Ripple portable Bluetooth speaker

Item-No.: TPLINK BS1001
€33,95



Bargain Item!
Limited amount available.

TP-Link Groovi Ripple

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • micro USB
    • Bluetooth
    • V 4.0
  • Electrical values
    • Frequency range
    • 120 ... 20000 Hz
    • Accumulator
    • 3.7 V / 750 mAh
  • Packaging
    • Packaging
    • Retail

  • Natural audio playback

  • Connect wirelessly from a smartphone, tablet or another Bluetooth device

  • Speaker for powerful bass playback

  • Practical design with convenient handle, ideal for travelling

  • 20-m range via Bluetooth

Enjoy your music on the go — any time and anywhere. The Groovi Ripple Bluetooth speaker offers excellent natural sound quality with powerful bass for the optimum listening experience and also features a modern housing with a convenient handle.

Thanks to the rubber handle, the Groovi Ripple can be set up almost anywhere and at any angle. Contact with the ground is minimised in order to ensure excellent sound reproduction.

The optimised driver enables outstanding sound in an ultra-compact housing, with a greater range and higher sound quality than comparable Bluetooth speakers.

The Groovi Ripple's high-performance 750-mAh lithium-ion battery allows you to enjoy up to 240 minutes of music on the move. Using the super-fast TP-LINK UP540 micro-USB charger, the battery is fully recharged in just two hours.



Manufacturer : TP-LINK
Factory number : BS1001
Package weight : 0.329 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • micro USB
    • Bluetooth
    • V 4.0
  • Electrical values
    • Frequency range
    • 120 ... 20000 Hz
    • Accumulator
    • 3.7 V / 750 mAh
  • Packaging
    • Packaging
    • Retail