Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWISSTONE BX600 :: Bluetooth Speaker


SWISSTONE BX600

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Technology
    • With hands-free function
    • Apple
    • Compatible
    • Colour
    • Black/silver
  • Electrical values
    • Output power
    • 2x 5 W
    • Frequency range
    • 180 ... 20000 Hz
    • Accumulator
    • 4000 mAh
  • Interfaces
    • Connection
    • 3.5 mm jack, micro USB
    • Bluetooth
    • V 4.0
  • Measures
    • Width
    • 179 mm
    • Depth
    • 71 mm
    • Height
    • 80 mm
  • Packaging
    • Packaging
    • Retail
  • Speakerphone
  • X-Bass for full sound
  • IPX4 Certified
  • LED indicators for pairing mode, active BT connection, low battery and charging



Manufacturer : SWISSTONE
Factory number : 450100
Package weight : 1.266 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Technology
    • With hands-free function
    • Apple
    • Compatible
    • Colour
    • Black/silver
  • Electrical values
    • Output power
    • 2x 5 W
    • Frequency range
    • 180 ... 20000 Hz
    • Accumulator
    • 4000 mAh
  • Interfaces
    • Connection
    • 3.5 mm jack, micro USB
    • Bluetooth
    • V 4.0
  • Measures
    • Width
    • 179 mm
    • Depth
    • 71 mm
    • Height
    • 80 mm
  • Packaging
    • Packaging
    • Retail
Datasheet/manual