Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWISSTONE BX300 :: Bluetooth Speaker


SWISSTONE BX300

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Technology
    • With hands-free function
    • Design
    • IPX5
    • Apple
    • Compatible
    • Colour
    • Black/grey
  • Electrical values
    • Output power
    • 2x 3 W
    • Frequency range
    • 180 ... 20000 Hz
    • Accumulator
    • 2000 mAh
  • Interfaces
    • Connection
    • 3.5 mm jack, micro USB
    • Bluetooth
    • V 3.0
  • Measures
    • Width
    • 173 mm
    • Depth
    • 49 mm
    • Height
    • 73 mm
  • Packaging
    • Packaging
    • Retail
  • Speakerphone
  • X-Bass for full sound
  • IPX5 Certified
  • LED indicators for pairing mode, active BT connection, low battery and charging



Manufacturer : SWISSTONE
Factory number : 450105
Package weight : 0.509 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Technology
    • With hands-free function
    • Design
    • IPX5
    • Apple
    • Compatible
    • Colour
    • Black/grey
  • Electrical values
    • Output power
    • 2x 3 W
    • Frequency range
    • 180 ... 20000 Hz
    • Accumulator
    • 2000 mAh
  • Interfaces
    • Connection
    • 3.5 mm jack, micro USB
    • Bluetooth
    • V 3.0
  • Measures
    • Width
    • 173 mm
    • Depth
    • 49 mm
    • Height
    • 73 mm
  • Packaging
    • Packaging
    • Retail
Datasheet/manual