Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABO 71500 :: Bluetooth speaker


stabo Bluetooth Outdoor Lautsprecher

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
    • Colour
    • Black/red
  • Electrical values
    • Output power
    • 5 W
    • Frequency range
    • 120 ... 20000 Hz
    • Accumulator
    • 3.7 V / 700 mAh
  • Interfaces
    • Connection
    • micro USB
    • Bluetooth
    • V 3.0
  • Measures
    • Height
    • 70 mm
    • Ø
    • 50 mm
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • micro USB Typ B

Waterproof outdoor Bluetooth® speaker:
sturdy with excellent sound


Play music from your smartphone wirelessly on the stabo Bluetooth outdoor speaker and enjoy your favourite songs at full blast with excellent bass even when out in the open.

  • For Bluetooth-ready devices such as smartphones, tablets etc.

  • Bluetooth range of up to 10 m

  • Hands-free function for mobile phones

  • Siri feature (for iPhone/iPad)

  • Vibrant, full sound with excellent bass

  • Easy to use
    (Five buttons for playing and pausing, music volume, fast forwarding and rewinding and hands-free function)

  • Speaker Ø 50 mm, 4 Ohm/max. 5 W

  • Waterproof rating IPX7
    offering protection against temporary submersion
    (for up to 30 min. at a depth of 1 m)


Included with delivery
  • Waterproof Bluetooth speaker

  • Metal stand

  • Spring hook

  • USB charging cable

  • Instruction manual (DE/EN)




Manufacturer : STABO
Factory number : 71500
Package weight : 0.534 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
    • Colour
    • Black/red
  • Electrical values
    • Output power
    • 5 W
    • Frequency range
    • 120 ... 20000 Hz
    • Accumulator
    • 3.7 V / 700 mAh
  • Interfaces
    • Connection
    • micro USB
    • Bluetooth
    • V 3.0
  • Measures
    • Height
    • 70 mm
    • Ø
    • 50 mm
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • micro USB Typ B