0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOUNDWAVER+ :: Bluetooth receiver and exciter with hands-free


SOUNDWAVER+

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Technology
    • With exciter & hands-free option
    • Apple
    • Compatible
    • Colour
    • Black
  • Electrical values
    • Output power
    • 26 W
    • Performance
    • 26 W
  • Interfaces
    • Connection
    • 3.5-mm jack, micro USB, USB
  • Packaging
    • Packaging
    • Retail
The SOUNDWAVER+ is a fascinating Bluetooth receiver with exciter, built in rechargeable batteries and amplifier that makes each surface to vibrate and transforms them into a loudspeaker. In addition, you can take your calls via the touchpad surface and talk via the integrated handsfree facility.

+ Handsfree facility
Set the SOUNDWAVER+ on any surface and enjoy your music. When a call arrives, then SOUNDWAVER+ gently fades the music down and plays the ring tone. Take the phone call by means of a convenient touch feature and speak freely with your caller. After you hang up, the SOUNDWAVER+ fades the music up gently.

+ Touchpad
Quietly leave your smartphone in its regular spot and select the previous or next title directly via the touchpad user interface of the SOUNDWAVER+.
Adjust the volume by touch and start/stop the music on the play/pause key.

+ Connectivity options
If you do not want to use the Bluetooth feature, simply connect any audio source using the supplied cable to the SOUNDWAVER+.
Connect another family member or friend's SOUNDWAVER+ via the line-out socket and enjoy your music in even better sound and higher volume.
Charge the built-in battery in the SOUNDWAVER+ using the supplied USB cable.

Technical data
• Amplifier output: 26 W
• Connectors: line-in/out, 3.5-mm stereo phone jack
• Other connections: mini USB
• Battery: 1400 mAh
• Other features: hands-free facility, touchpad user interface
• Dimensions: 54 x 54 x 70 mm
• Material: aluminium
• Colour: black
• Accessories: charging cable



Manufacturer : WHD
Factory number : 114-500-26-001-01
Package weight : 0.631 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Technology
    • With exciter & hands-free option
    • Apple
    • Compatible
    • Colour
    • Black
  • Electrical values
    • Output power
    • 26 W
    • Performance
    • 26 W
  • Interfaces
    • Connection
    • 3.5-mm jack, micro USB, USB
  • Packaging
    • Packaging
    • Retail
Datasheet/manual