Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MT ANYWHERE 400 :: Marmitek wireless outdoor speakers

SAVE31%
Item-No.: MT ANYWHERE 400
€129,95
€89,95




Marmitek Speaker Anywhere 400

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless speaker
    • Technology
    • 863 MHz, PLL
    • Design
    • IPX3
    • Apple
    • Compatible
    • Colour
    • Black
  • Electrical values
    • Output power
    • 2x 12 W
    • Frequency range
    • 20 ... 20000 Hz
    • Distortion factor
    • 1%
    • Operating voltage
    • 9 V DC, or 6x D V
  • Interfaces
    • Connection
    • RCA
  • Measures
    • Width
    • 200 mm
    • Depth
    • 200 mm
    • Height
    • 282 mm
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • 5.5-mm DC power plug

Marmitek Speaker Anywhere 400

• Enjoy your music wirelessly in and around the house (bathroom, kitchen, garden, garage, etc.).
• Garden party, barbecue or a romantic evening on the balcony? Create the perfect atmosphere with the right music.
• Optimal music experience with high-quality omnidirectional two-way audio technology. The sound is broadcast all round 360°.
• The speakers are rainwater-proof, which means they are suitable for outside.
• Suitable for the audio output for example, of your iPod, PC, TV, DVD/CD/MP3/MP4 player, etc.
• Thanks to the wireless technology, you can use the speakers wherever you want. Thanks to the battery supply option you won't even need a power outlet.
• As a result of the automatic power saving feature you also save power.
• Easily connect to your A/V system connect and use; automatic frequency tuning using the auto-tuning and PLL function.
• Includes remote control.



Manufacturer : MARMITEK
Factory number : 09838
Package weight : 5.92 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless speaker
    • Technology
    • 863 MHz, PLL
    • Design
    • IPX3
    • Apple
    • Compatible
    • Colour
    • Black
  • Electrical values
    • Output power
    • 2x 12 W
    • Frequency range
    • 20 ... 20000 Hz
    • Distortion factor
    • 1%
    • Operating voltage
    • 9 V DC, or 6x D V
  • Interfaces
    • Connection
    • RCA
  • Measures
    • Width
    • 200 mm
    • Depth
    • 200 mm
    • Height
    • 282 mm
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • 5.5-mm DC power plug