Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MT ANYWHERE 200 :: Marmitek wireless speakers


MT ANYWHERE 200

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless speaker
    • Technology
    • 863 MHz, PLL
    • Apple
    • Compatible
    • Colour
    • Black/silver
  • Electrical values
    • Output power
    • 2x 3.5 W
    • Frequency range
    • 30 - 11.000 Hz
    • Distortion factor
    • 1.5%
    • Operating voltage
    • 12 V DC or 6x AA V
  • Interfaces
    • Connection
    • RCA
  • Measures
    • Height
    • 230 mm
    • Ø
    • 107 mm
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • 5.5-mm DC power plug

Marmitek Speaker Anywhere 200

• Enjoy your entire music collection wirelessly anywhere in the house or outside (bathroom, kitchen, garage etc.).
• Garden party, barbecue or a romantic evening on the balcony? Always set the mood perfectly with the right music.
• Premium two-way speaker system, compatible with the audio output of iPod, PC, TV, CD/MP3/MP4 players etc.
• Place the speakers at any desired spot (they work both with batteries as well as with the mains).
• Best music experience for Mono and Stereo (switchable).
• With Bass Boost for extra deep, impressive sound.
• Very easy to install and operate: automatic frequency tuning and frequency acquisition with auto-tuning and PLL function.

Included with delivery
2 x speakers
1 x audio transmitter
3 x power supply units
1 x cable RCA->3.5 mm jack
2 x jack adapter



Manufacturer : MARMITEK
Factory number : 09820
Package weight : 2.892 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless speaker
    • Technology
    • 863 MHz, PLL
    • Apple
    • Compatible
    • Colour
    • Black/silver
  • Electrical values
    • Output power
    • 2x 3.5 W
    • Frequency range
    • 30 - 11.000 Hz
    • Distortion factor
    • 1.5%
    • Operating voltage
    • 12 V DC or 6x AA V
  • Interfaces
    • Connection
    • RCA
  • Measures
    • Height
    • 230 mm
    • Ø
    • 107 mm
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • 5.5-mm DC power plug