Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME DBS-1 :: Wireless babysitter with pilot tone encoding


ME DBS-1

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless babysitter
    • Colour
    • Blue
  • Specials
    • Specification
    • 40 MHz
    • Range
    • 150 m
  • Implementation
    • power supply
    • Mains/battery operation

• Infinitely adjustable microphone sensitivity
• Carrying clip with integrated aerial (clip aerial)
• Automatic night light with brightness sensor (AUTO — OFF — ON)
• Signal range up to 150 m (unobstructed)
• Noise activation (VOX)
• Electrosmog reduced
• Economical in terms of energy consumption
• Automatic speech recognition
• 2-channel technology with pilot tone encoding
• 40-MHz wireless transmission
• Optional for mobile use (e.g. in the garden) or stationary with enclosed mains adapters
•Complete set with energy saving adapters, standby power consumption below 1 W

Transmitter (child)

- Noise activation (VOX) with adjustable sensitivity
- Transmission indicator light
- Highly sensitive microphone even transmits low noise
- Nightlight with 3 functions: AUTO (light sensor automatically switches ON/OFF) or manual ON/OFF

Receiver (parent)

- Infinitely adjustable volume
- Light strip as a visual noise indicator
- Battery indicator

Included (set)
1 x transmitter
1 x receiver
2x mains adapter
1x instruction manual

Dimensions
Transmitter/receiver: 65 x 124 x 36 mm (W x H x D)

Power supply
230 V/50 Hz with mains adapter OR
Batteries (mobile operation): 3 x 1.5-V AAA alkaline each — not included



Manufacturer : M-E
Factory number : DBS-1
Package weight : 0.704 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless babysitter
    • Colour
    • Blue
  • Specials
    • Specification
    • 40 MHz
    • Range
    • 150 m
  • Implementation
    • power supply
    • Mains/battery operation
Datasheet/manual