Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS COM 500 FB :: Wired mouse


Microsoft Compact Optical Mouse 500 for Business

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Colour
    • Black
  • Implementation
    • Keys
    • 2 buttons + scroll wheel
  • Display
    • Resolution
    • 800 dpi
  • Interfaces
    • USB
    • Yes
  • Measures
    • Length
    • 87 mm
    • Width
    • 48 mm
    • Depth
    • 87 mm
  • Specials
    • Warranty
    • 2 year(s)

A compact optical mouse of outstanding quality
Take advantage of great features, such as a design appropriate for both right and left handed users and let nothing stand in the way of your creativity — and all at an affordable price. You can rely on liquid and precise control with the optical technology and the three buttons on the mouse. Navigate quickly and reliably in documents and on web pages with the mouse wheel.

Features:
  • Easy to set up and easy to use: no software installation and no setting up of features required.

  • Compact: easy to transport and comfortable to use on small surfaces.

  • Easy to use with both hands: the mouse can be used by both right and left-handed people. Designed for both hands, the design offers comfort for left and right-handed people.

  • Mouse wheel: quickly navigate through documents and web pages without using the scroll bar.

  • Optical technology: treat yourself to optical high-performance technology. An optical sensor with 800 dpi offers higher precision and better control.

  • Device stage: access frequently used devices such as mobile phones, cameras, printers, as well as mouse, keyboard, and webcam products quickly and easily for common tasks such as product information, registration and settings.

  • 3-button mouse: freely programmable keys provide quick access to frequently used media, programs and files.

  • 2 year limited warranty




Manufacturer : MICROSOFT
Factory number : 4HH-00002
Package weight : 0.221 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Colour
    • Black
  • Implementation
    • Keys
    • 2 buttons + scroll wheel
  • Display
    • Resolution
    • 800 dpi
  • Interfaces
    • USB
    • Yes
  • Measures
    • Length
    • 87 mm
    • Width
    • 48 mm
    • Depth
    • 87 mm
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual