Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS BOM FB SW :: Wired mouse — black

Item-No.: MS BOM FB SW
Colour:

€10,95




Microsoft Basic Optical Mouse for Business Black

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Resolution
    • 800 dpi
    • Colour
    • Black
  • Implementation
    • Keys
    • 2 buttons + scroll wheel
  • Measures
    • Connection cable length
    • 1.8 m
    • Length
    • 113 mm
    • Width
    • 58 mm
    • Depth
    • 113 mm
  • Interfaces
    • USB
    • Yes
  • Weights
    • Weight
    • 0.93 kg
  • Specials
    • Warranty
    • 3 year(s)

Everything you expect from an optical mouse
The optical technology from Microsoft (Microsoft® Optical Technology) is ideal for notebooks due to the small amount of space needed and allows more precise control than the conventional mechanical mouse ball. The basic optical mouse is easy to use and offers comfort at an affordable price.

Features:
  • Optical technology: faster, more precise and reliable navigation. The optical sensor detects movement on almost any surface.

  • Even faster scrolling: you can easily navigate in documents without using the scroll bar.

  • Easy to use with both hands: the mouse can be used by both right and left-handed people. Designed for both hands, the design offers comfort for left and right-handed people.

  • Freely programmable buttons: freely programmable keys provide quick access to frequently used media, programs and files.

  • Device stage: access frequently used devices such as mobile phones, cameras, printers, as well as mouse, keyboard, and webcam products quickly and easily for common tasks such as product information, registration and settings.

  • Ergonomic design: point-and-click — no effort required. Thanks to the ergonomic design, you can work comfortably for longer.

  • 3 year limited warranty




Manufacturer : MICROSOFT
Factory number : 4YH-00007
Package weight : 0.262 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Resolution
    • 800 dpi
    • Colour
    • Black
  • Implementation
    • Keys
    • 2 buttons + scroll wheel
  • Measures
    • Connection cable length
    • 1.8 m
    • Length
    • 113 mm
    • Width
    • 58 mm
    • Depth
    • 113 mm
  • Interfaces
    • USB
    • Yes
  • Weights
    • Weight
    • 0.93 kg
  • Specials
    • Warranty
    • 3 year(s)
Datasheet/manual