Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH M105 RT :: Wired mouse — red

Item-No.: LOGITECH M105 RT
Colour:

€12,95




Logitech® Mouse M105, rot

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Colour
    • Red
  • Interfaces
    • USB
    • Yes
  • Specials
    • Warranty
    • 3 year(s)

The cool and colourful mouse with a cable at an affordable price

  • Plug and play convenience

  • Logitech reliability plus a three-year warranty

  • Advanced Optical Tracking

  • Comfortable and curved design


Logitech® Mouse M105. The cool and colourful mouse with a cable at an affordable price. Simply connect the plug and play mouse to a USB port and off you go. No software or batteries are required. You can rely on this mouse, because it represents the high quality and reliability that make Logitech the leading mouse manufacturer. In addition, you get a three-year warranty. Advanced Optical Tracking ensures smooth, precise cursor control and simple highlighting of texts. With its curved shape, this mouse is more comfortable than your touchpad.

Contents
  • Mouse

  • User manual

  • 3-year warranty and technical hotline




Manufacturer : LOGITECH
Factory number : 910-002942
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Colour
    • Red
  • Interfaces
    • USB
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
Datasheet/manual