Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH M100 WS :: Wired mouse — white

Item-No.: LOGITECH M100 WS
Colour:

€11,95



Bargain Item!
Limited amount available.

Logitech Mouse M100 /White

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Colour
    • White
  • Implementation
    • Keys
    • 2 buttons + scroll wheel
  • Display
    • Resolution
    • 1000 dpi
  • Measures
    • Connection cable length
    • 1.8 m
  • Interfaces
    • USB
    • Yes
  • Weights
    • Weight
    • 0.064 kg
  • Specials
    • Warranty
    • 3 year(s)

Everything you need for convenient and reliable control of your computer.
This mouse was developed by the mouse experts at Logitech® and its quality and design are based on their experience of manufacturing more than one billion mice. Installation is quick and easy; there is no software to install. The mouse has a cable so you can simply connect it to a USB port and get started right away. Thanks to the full-sized shape for right- and left-handed users, it is comfortable to hold in either hand and ensures a comfortable posture. With high-resolution optical tracking with 1000 dpi, the mouse enables smooth, precise cursor control and easy text selection.

  • This mouse was developed by the mouse experts at Logitech® and its quality and design are based on their experience of manufacturing more than one billion mice. That is more mice than have ever been made by any other manufacturer.

  • The Logitech® Mouse M100 is easy to set up and operate; there is no software to install. The mouse has a cable so you can simply connect it to a USB port and get started right away.

  • Thanks to the full-sized shape for right- and left-handed users, it is comfortable to hold in either hand and is even comfortable after prolonged use.

  • High-resolution optical tracking with 1000 dpi enables smooth, precise cursor control and easy text selection.

  • 3-year warranty and technical hotline


Technology
  • Dimensions (W x H x D): approx. 11.2 x 3.9 x 6.1 cm

  • Number of buttons: 3 — 2 standard buttons & 1 mouse wheel with vertical scroll

  • Suitable for right- and left-handed users




Manufacturer : LOGITECH
Factory number : 910-001605
Package weight : 0.199 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Colour
    • White
  • Implementation
    • Keys
    • 2 buttons + scroll wheel
  • Display
    • Resolution
    • 1000 dpi
  • Measures
    • Connection cable length
    • 1.8 m
  • Interfaces
    • USB
    • Yes
  • Weights
    • Weight
    • 0.064 kg
  • Specials
    • Warranty
    • 3 year(s)