Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVOLUENT VM4R :: Wired mouse - laser - vertical for right-handed users


Evoluent VerticalMouse 4 Right

  • Product Description
  • Technical information
  • General
    • Type
    • Vertical mouse (wired)
    • Design
    • Laser
    • Assembly
    • For right-handed users
    • Colour
    • Black
  • Implementation
    • Keys
    • 6 buttons + scroll wheel
  • Interfaces
    • USB
    • Yes

  • Orientation: right-handed users

  • Connection type: USB cable

  • Movement detection technology: laser

  • Number of buttons: 6

  • Features: scrolling wheel

  • Required operating system: Linux, Apple MacOS X or higher, Microsoft Windows Vista/XP/7




Manufacturer : EVOLUENT
Factory number : VM4R
Package weight : 0.228 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vertical mouse (wired)
    • Design
    • Laser
    • Assembly
    • For right-handed users
    • Colour
    • Black
  • Implementation
    • Keys
    • 6 buttons + scroll wheel
  • Interfaces
    • USB
    • Yes
Datasheet/manual