0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JM-0800-2 :: Wired mouse — black

Item-No.: CHERRY JM-0800-2
Colour:

€6,95




CHERRY MC 1000, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Resolution
    • 1200 dpi
    • Colour
    • Black
  • Implementation
    • Keys
    • 2 buttons + scroll wheel
  • Measures
    • Connection cable length
    • 1.8 m
    • Length
    • 109 mm
    • Width
    • 62 mm
    • Height
    • 37 mm
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Power consumption
    • 50
  • Weights
    • Weight
    • 0.090 kg
  • Specials
    • Warranty
    • 2 year(s)
Wired business mouse in CHERRY quality

  • GS certified
  • Suitable for left and right-handed users
  • Symmetrical design
  • Standard size
  • Scroll wheel with key function



Manufacturer : CHERRY
Factory number : JM-0800-2
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Resolution
    • 1200 dpi
    • Colour
    • Black
  • Implementation
    • Keys
    • 2 buttons + scroll wheel
  • Measures
    • Connection cable length
    • 1.8 m
    • Length
    • 109 mm
    • Width
    • 62 mm
    • Height
    • 37 mm
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Power consumption
    • 50
  • Weights
    • Weight
    • 0.090 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual