Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JM-0300 :: Wired mouse

Item-No.: CHERRY JM-0300
Colour:

€6,95




CHERRY GENTIX Corded Mouse

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Colour
    • Black
  • Implementation
    • Keys
    • 3 pushbuttons + scroll wheel with button function
  • Display
    • Resolution
    • 1000 dpi
  • Measures
    • Connection cable length
    • 1.8 m
    • Length
    • 112 mm
    • Width
    • 69 mm
    • Height
    • 35 mm
  • Interfaces
    • USB
    • Yes
  • Weights
    • Weight
    • 0.120 kg
  • Specials
    • Warranty
    • 2 year(s)

Spectacular design and professional quality at the best price

GENTIX — you'll never let this mouse go. The spectacular design is an eye-catching piece in any workplace. Non-slip rubber sides ensure that the mouse pointer can be controlled smoothly and precisely, even in hectic situations. The GENTIX mouse connects quickly and easily to your notebook, PC or Mac via a USB port.

Key benefits
  • Reliable wired mouse with three buttons and an optical sensor

  • Excellent grip through rubberised sides and scroll wheel

  • Symmetrical design — suitable for right and left-handed users

  • High-resolution optical sensor with 1000 dpi resolution for precise and smooth control of the mouse pointer

  • 1.8-m cable with USB connector for use on notebook and PC




Manufacturer : CHERRY
Factory number : JM-0300-2
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Colour
    • Black
  • Implementation
    • Keys
    • 3 pushbuttons + scroll wheel with button function
  • Display
    • Resolution
    • 1000 dpi
  • Measures
    • Connection cable length
    • 1.8 m
    • Length
    • 112 mm
    • Width
    • 69 mm
    • Height
    • 35 mm
  • Interfaces
    • USB
    • Yes
  • Weights
    • Weight
    • 0.120 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual