Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JM-0300-0 :: Mouse

Item-No.: CHERRY JM-0300-0
Colour:

€6,95




CHERRY GENTIX Corded Mouse

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Resolution
    • 1000 dpi
    • Colour
    • White/grey
  • Implementation
    • Keys
    • 3 pushbuttons + scroll wheel with button function
  • Measures
    • Connection cable length
    • 1.8 m
    • Length
    • 112 mm
    • Width
    • 69 mm
    • Height
    • 35 mm
  • Interfaces
    • USB
    • Yes
  • Weights
    • Weight
    • 0.120 kg
  • Specials
    • Warranty
    • 2 year(s)
Professional quality and a modern design at an amazing price
  • Reliable corded mouse with three buttons and optical sensor
  • Rubber side surfaces and rubber scroll wheel offer improved grip
  • Symmetrical design - suitable for left and right-handed users
  • High-resolution optical sensor with 1000 dpi resolution for precise and flowing cursor control
  • Plug & Play for easy start up
  • 1.8 m cable with USB connection for use on the laptop and PC


GENTIX - a mouse to hold on to! Modern design, accurate scroll wheel action and precise mouse key pressure points make this product unique in its price class. The solid rubber sides make the mouse comfortable to use and ensure smooth, accurate cursor control even in hectic situations. The GENTIX mouse can be connected quickly and easily to any Notebook, PC or Mac via the 1.8-metre cable with USB connection.



Manufacturer : CHERRY
Factory number : JM-0300-0
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Resolution
    • 1000 dpi
    • Colour
    • White/grey
  • Implementation
    • Keys
    • 3 pushbuttons + scroll wheel with button function
  • Measures
    • Connection cable length
    • 1.8 m
    • Length
    • 112 mm
    • Width
    • 69 mm
    • Height
    • 35 mm
  • Interfaces
    • USB
    • Yes
  • Weights
    • Weight
    • 0.120 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual