Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3DX SPACE NAVI N :: 3D mouse — for notebooks


3Dconnexion SpaceNavigator für Notebooks

  • Product Description
  • Technical information
  • General
    • Type
    • 3D mouse
    • Technology
    • Six degrees of freedom (6DoF)
    • Colour
    • Black/silver
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Implementation
    • Keys
    • 2 standard 3D mouse function buttons
  • Interfaces
    • USB
    • Yes
  • Measures
    • Length
    • 68 mm
    • Width
    • 68 mm
    • Height
    • 46 mm
  • Weights
    • Weight
    • 0.25 kg
  • Specials
    • Warranty
    • 2 year(s)

The 3D Mouse to go!
The SpaceNavigator for notebooks is the ultimate travel companion for all users who do not wish to forego the convenience of precise and intuitive 3D navigation.

What benefits do I have from using a 3D-mouse?
  • Time savings, efficiency and productivity:

  • An independent CAD study points to more than 20% time saving.*1

  • Comfortable input with reduced stress:

  • Up to 50% fewer mouse clicks.*2

  • Improved quality of work*1: thanks to the considered and precise navigation control, you can control your object like never before.


The SpaceNavigator notebook version is the most compact version of 3Dconnexion mice as it is only half as heavy as the corresponding desktop version. Thanks to its compact size, the SpaceNavigator for notebooks is perfect for working while travelling — even in the tightest of spaces.

Technical data
  • 3Dconnexion 6DOF sensor technology

  • Two standard 3D mouse function keys (FIT/MENU)

  • Dimensions (L x W x H): 68 x 68 x 46 mm

  • Weight: 250 g

  • 2-year warranty


Minimum system requirements
  • Windows XP Professional SP2 (x86)

  • Windows XP Professional x64 edition

  • Windows Vista (all editions)

  • Windows 7 (all editions)

  • MAC OS X 10.4 or higher

  • Linux Red Hat Enterprise WS 4, SuSE Linux 9.3

  • Sun Solaris 8 (SPARC)

  • Sun Solaris 10 (x64), AIX 5.2 ML04, HP-UX11

  • USB port


What is a 3D mouse?
A pioneering navigational concept and carefully thought-out functionality: the 3D-mice by 3Dconnexion redefine the standards of 3D-navigation.

A patented sensor technology enables you to simultaneously rotate, pan or zoom in/out of the models or camera views in a fluid movement and in fabulous six degrees of freedom. Intuitive, efficient and of the highest precision.

It is almost as if you were in the screen and holding the model in your hand, or moving as agile as a helicopter through three-dimensional environments. A completely new quality of 3D navigation — far beyond the mouse and the keyboard.

Dynamics and precision with two hands.
Together with a conventional mouse, the 3D mouse enables two-handed and synchronous operation. On hand operates the 3D mouse to position the model or to move within the virtual environments while the other hand undertakes the highlighting and editing via the mouse. Two-handed operation that saves clicks and time.

The 3DxCap: your virtual arm extension.
The heart of every 3Dconnexion mouse is the 3DxCap. You can rotate, pan or zoom in and out of models or camera views by gently pressing, pulling, sliding, twisting or tilting this central operating element. Increasing pressure on the cap accelerates movements. Reduce the pressure to allow you to precisely align objects.

*1 source: The Economic Payback of 3D Mice, whitepaper — ©2008
*2 source: Reducing Physical Discomfort and Pain Among 3D Computer Users — VSI Risk Management and Ergonomics — ©2005



Manufacturer : 3DCONNEXION
Factory number : 3DX-700034
Package weight : 0.556 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D mouse
    • Technology
    • Six degrees of freedom (6DoF)
    • Colour
    • Black/silver
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Implementation
    • Keys
    • 2 standard 3D mouse function buttons
  • Interfaces
    • USB
    • Yes
  • Measures
    • Length
    • 68 mm
    • Width
    • 68 mm
    • Height
    • 46 mm
  • Weights
    • Weight
    • 0.25 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual