Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AEHT 6,0-100 :: 100-pack 6.0mm² twin ferrules

Item-No.: AEHT 6,0-100
€4,25
Category of goods: 1 = discountable

AEHT 6,0-100

  • Product Description
  • Technical information
  • General
    • Type
    • Wire end ferrule
    • Design
    • Twin
    • Colour
    • Yellow
  • Measures
    • Length
    • 26.1 mm
  • Implementation
    • Cable cross-section
    • 6.0 mm²
  • Packaging
    • Packaging
    • Pack of 100

Insulated twin ferrules.

Suitable for 2 leads.
Prevents the splaying out of stranded copper wires and facilitates connection to terminals.



Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wire end ferrule
    • Design
    • Twin
    • Colour
    • Yellow
  • Measures
    • Length
    • 26.1 mm
  • Implementation
    • Cable cross-section
    • 6.0 mm²
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual