Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AEHI 0,25-500 :: 500-pack of insulated 0.25-mm² ferrules

Item-No.: AEHI 0,25-500
€4,40
Category of goods: 1 = discountable

AEHI 0,25-500

  • Product Description
  • Technical information
  • General
    • Type
    • Wire end ferrule
    • Design
    • Insulated
    • Colour
    • violet
  • Measures
    • Length
    • 10.4 mm

Insulated ferrules.

Prevents the splaying out of stranded copper wires and facilitates connection to terminals.



Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wire end ferrule
    • Design
    • Insulated
    • Colour
    • violet
  • Measures
    • Length
    • 10.4 mm
Datasheet/manual