Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AEH SORTIMENT 4 :: Assortment of 2x0.75 - 2.5mm² twin ferrules

Item-No.: AEH SORTIMENT 4
€4,40
Category of goods: 1 = discountable

AEH SORTIMENT 4

  • Product Description
  • Technical information
  • General
    • Type
    • Wire end ferrule
    • Design
    • Twin
  • Implementation
    • Cable cross-section
    • 2x 0,75 - 2,5 mm²
  • Packaging
    • Packaging
    • 200 pieces

Assortment box

with insulated 2x0.75 mm² to 2.5 mm² twin ferrules. DIN colour code

Contents:
50 x 0.75 grey
50 x 1.00 red
50 x 1.50 black
50 x 2.50 blue



Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wire end ferrule
    • Design
    • Twin
  • Implementation
    • Cable cross-section
    • 2x 0,75 - 2,5 mm²
  • Packaging
    • Packaging
    • 200 pieces
Datasheet/manual