Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AEH SORTIMENT 3 :: Assortment of insulated 4.0 - 16mm² ferrules

Item-No.: AEH SORTIMENT 3
€3,90
Category of goods: 1 = discountable

AEH SORTIMENT 3

  • Product Description
  • Technical information
  • General
    • Type
    • Wire end ferrule
    • Design
    • Insulated
  • Implementation
    • Cable cross-section
    • 4,0 - 16,0 mm²
  • Packaging
    • Packaging
    • 100 pieces

Assortment box

with insulated 4.00 mm² to 16 mm² ferrules. DIN colour code

Contents:
50 x 4.00 grey
20 x 6.00 yellow
20 x 10.00 red
10 x 16.00 blue



Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wire end ferrule
    • Design
    • Insulated
  • Implementation
    • Cable cross-section
    • 4,0 - 16,0 mm²
  • Packaging
    • Packaging
    • 100 pieces
Datasheet/manual