Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AEH SORTIMENT 1 :: Assortment of uninsulated 0.5 - 2.5mm² ferrules

Item-No.: AEH SORTIMENT 1
€9,80
Category of goods: 1 = discountable

AEH SORTIMENT 1

  • Product Description
  • Technical information
  • General
    • Type
    • Wire end ferrule
    • Design
    • Uninsulated
  • Implementation
    • Cable cross-section
    • 0.5 - 2.5 mm²
  • Packaging
    • Packaging
    • 1900 pieces

Assortment box
with uninsulated
ferrules,
0.50 mm² to 2.50 mm².
Contents:
500 x 0.50
500 x 0.75
400 x 1.00
300 x 1.50
200 x 2.50



Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wire end ferrule
    • Design
    • Uninsulated
  • Implementation
    • Cable cross-section
    • 0.5 - 2.5 mm²
  • Packaging
    • Packaging
    • 1900 pieces
Datasheet/manual