Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AEH 1,0-1000 :: 1000-pack of 1.0mm² ferrules

Item-No.: AEH 1,0-1000
€3,55
Category of goods: 1 = discountable

AEH 1,0-1000

  • Product Description
  • Technical information
  • General
    • Type
    • Wire end ferrule
    • Design
    • Tinned
  • Measures
    • Length
    • 7 mm
  • Implementation
    • Cable cross-section
    • 1.0 mm²
    • Protection class
    • to DIN 46228
  • Packaging
    • Packaging
    • Pack of 1000
Ferrule as per DIN 46228.

Prevents the splaying out of stranded copper wires and facilitates connection to terminals.

Tin plated



Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wire end ferrule
    • Design
    • Tinned
  • Measures
    • Length
    • 7 mm
  • Implementation
    • Cable cross-section
    • 1.0 mm²
    • Protection class
    • to DIN 46228
  • Packaging
    • Packaging
    • Pack of 1000
Datasheet/manual