Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKFM M8-50 :: Wing nuts, M8, 50 pcs

Item-No.: SKFM M8-50
€9,40
Category of goods: 1 = discountable

SKFM M8-50

  • Product Description
  • Technical information
  • General
    • Type
    • Wing nuts
    • Material
    • Steel, blue galvanized
    • Thread
    • M8
  • Electrical values
    • Approval
    • RN 315
  • Packaging
    • Packaging
    • Pack of 50

Wing nuts

Blue galvanised steel, RN 315

Thread: M8
Contents: 50 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 31798/6
Package weight : 0.393 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wing nuts
    • Material
    • Steel, blue galvanized
    • Thread
    • M8
  • Electrical values
    • Approval
    • RN 315
  • Packaging
    • Packaging
    • Pack of 50
Datasheet/manual